- Home ›
- All Products›
- TGG-51947481
TGG-51947481
Carling Technologies
Switch Rocker Dpst-no 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker Dpst-no 15A 125V
Search Keywords: TGG51947481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51947481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$14.806
10
$13.460
30
$13.260
50
$13.070
100
$9.270
250
$7.370
500
$7.270
1,000 +
$7.230
Click for Quote
Log in
to unlock special pricing