- Home ›
- All Products›
- TIGK5B-1S-WH-NBL/ON-OFF
TIGK5B-1S-WH-NBL/ON-OFF
Carling Technologies
Switch Rocker (ON) None OFF DPST Quick Connect Smooth Angled Rocker 15A 250VAC 559.27VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF DPST Quick Connect Smooth Angled Rocker 15A 250VAC 559.27VA
Search Keywords: TIGK5B1SWHNBLONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGK5B-1S-WH-NBL/ON-OFF
-
Alias/AKA:TGG-51947481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$14.806
10
$13.460
30
$13.260
50
$13.070
100
$9.270
250
$7.370
500
$7.270
1,000 +
$7.230
Click for Quote
Log in
to unlock special pricing
Older Equivalent