- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGDO501-TW-BXGR3
TGDO501-TW-BXGR3
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles
Search Keywords: TGDO501TWBXGR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGDO501-TW-BXGR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$8.16
30
$6.59
100
$4.11
250
$3.24
500
$2.76
1,000
$2.53
2,500
$2.40
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT