- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGAO511-TB-B/ON-OFF
TGAO511-TB-B/ON-OFF
Carling Technologies
Switch Rocker DP Quick Connect Rocker 15A 250VAC 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Rocker 15A 250VAC 100000Cycles
Search Keywords: TGAO511TBBONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGAO511-TB-B/ON-OFF
-
Alias/AKA:4TG-17845150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DP
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.73
20
$4.49
40
$4.26
80
$4.05
100
$2.89
250 +
$2.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT