- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSCA211-VB-B-0-V
RSCA211-VB-B-0-V
Carling Technologies
Single pole rocker switch with two-color visi-rocker actuator, rated to 20A at 125 VAC, featuring self-cleaning contacts and p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single pole rocker switch with two-color visi-rocker actuator, rated to 20A at 125 VAC, featuring self-cleaning contacts and patented mounting wings.
Search Keywords: RSCA211VBB0V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RSCA211-VB-B-0-V
-
Alias/AKA:RCR-57555106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$2.87
100
$2.05
250
$1.63
500
$1.60
1,000
$1.56
2,500
$1.54
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing
Older Equivalent
RCR-57555106
VIEW PRODUCT