- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTA205-TA-B/125N
LTA205-TA-B/125N
Carling Technologies
Rocker Switch - OFF-None-ON - SPST - Wire Leads - 10A 250VAC - 15A 125VAC - Amber Rocker Actuator - Black Bezel - 125V Neon La ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - OFF-None-ON - SPST - Wire Leads - 10A 250VAC - 15A 125VAC - Amber Rocker Actuator - Black Bezel - 125V Neon Lamp.
Search Keywords: LTA205TAB125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTA205-TA-B/125N
-
Alias/AKA:103-05239075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$8.92
40
$8.72
60
$8.52
100
$6.14
260
$4.84
500
$4.83
1,000 +
$4.78
Click for Quote
Log in
to unlock special pricing