- Home ›
- All Products›
- 103-05239075
103-05239075
Carling Technologies
Rocker Switch - OFF-None-ON - SPST - Wire Leads - 10A 250VAC - 15A 125VAC - Amber Rocker Actuator - Black Bezel - 125V Neon La ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rocker Switch - OFF-None-ON - SPST - Wire Leads - 10A 250VAC - 15A 125VAC - Amber Rocker Actuator - Black Bezel - 125V Neon Lamp.
Search Keywords: 10305239075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:103-05239075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$9.07
30
$8.92
50
$8.72
100
$6.14
250
$4.84
500
$4.83
1,000 +
$4.78
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT