- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L63D1S001-AZZ00-000
L63D1S001-AZZ00-000
Carling Technologies
Switch Rocker (ON) ON ON SP3T Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) ON ON SP3T Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycle
Search Keywords: L63D1S001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L63D1S001-AZZ00-000
-
Alias/AKA:RCL-00101325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$17.809
10
$16.190
30
$15.940
50
$15.710
100
$11.140
250
$8.860
500
$8.740
1,000 +
$8.690
Click for Quote
Log in
to unlock special pricing