- Home ›
- All Products›
- RCL-00101325
RCL-00101325
Carling Technologies
Switch Rocker DP3T 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP3T 20A 12V
Search Keywords: RCL00101325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCL-00101325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$17.809
10
$16.190
30
$15.940
50
$15.710
100
$11.140
250
$8.860
500
$8.740
1,000 +
$8.690
Click for Quote
Log in
to unlock special pricing