- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- IM256-78
IM256-78
Carling Technologies
Switch Toggle ON OFF ON 4PDT Round Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 4PDT Round Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Search Keywords: IM25678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:IM256-78
-
Alias/AKA:III-00006303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$32.81
5
$30.92
10
$30.45
30
$29.80
50
$29.20
100
$20.86
250 +
$16.70
Click for Quote
Log in
to unlock special pricing