- Home ›
- All Products›
- III-00006303
III-00006303
Carling Technologies
Switch Toggle 4PDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle 4PDT 15A 125V
Search Keywords: III00006303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:III-00006303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.81
5
$30.92
10
$30.45
30
$29.80
50
$29.20
100
$20.86
250 +
$16.70
Click for Quote
Log in
to unlock special pricing