- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HKA274-73
Available Replacements
Carling Technologies
HKA274-73
3-pole - ON-None-OFF - 6A/12A/17A 600VAC/250VAC/125VAC 1 HP - Non-Illuminated Toggle - Screw Terminals
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3-pole - ON-None-OFF - 6A/12A/17A 600VAC/250VAC/125VAC 1 HP - Non-Illuminated Toggle - Screw Terminals
Search Keywords: HKA27473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HKA274-73
-
Alias/AKA:HHH-41044000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:17@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 27.64 x 59.04 mm
-
Operating Temperature:N/A
Frequently Asked Questions
What replaces HKA274-73?
The recommended replacement for HKA274-73 is HHH-41044000 from Carling Technologies, available from OnlineComponents.com.
Is HKA274-73 RoHS compliant?
Yes, HKA274-73 is RoHS compliant.
What is the lead time for HKA274-73?
The standard lead time for HKA274-73 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
On Order:
250
can ship 10/29/26
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$25.32
5
$16.71
10
$14.70
25
$13.83
50
$13.70
100
$13.66
300 +
$13.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT