- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLS20FB-B
Marinco
CLS20FB-B
CLS 16 Series Inline Single Pin Connector (400A / 600V) #2 - 2/0 AWG Female - White (B)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLS 16 Series Inline Single Pin Connector (400A / 600V) #2 - 2/0 AWG Female - White (B)
Search Keywords: CLS20FBB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CLS20FB-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Cam Devices.Inline Cam Devices.CLS NEMA Inline Cam Devices |
Product Guides
+
Frequently Asked Questions
Is CLS20FB-B RoHS compliant?
Yes, CLS20FB-B is RoHS compliant.
What is the lead time for CLS20FB-B?
The standard lead time for CLS20FB-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$24.02
5
$22.47
10
$21.43
25
$20.79
50
$20.19
100
$19.08
250 +
$18.57
Click for Quote
Log in
to unlock special pricing