- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DA284-73/POLY
DA284-73/POLY
Carling Technologies
Switch Toggle ON OFF SPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF SPST Bat Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Search Keywords: DA28473POLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:DA284-73/POLY
-
Alias/AKA:DEK-25170110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$13.54
30
$13.33
50
$13.14
100
$9.32
250
$7.41
500
$7.31
1,000 +
$7.27
Click for Quote
Log in
to unlock special pricing