- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CTB-B-B-03
CTB-B-B-03
Carling Technologies
The CTB-B-B-03 is a single-pole, rocker-actuated thermal circuit breaker with a current rating of 3 amps.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CTB-B-B-03 is a single-pole, rocker-actuated thermal circuit breaker with a current rating of 3 amps.
Search Keywords: CTBBB03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CTB-B-B-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:N/A
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,340
can ship 10/9/26
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
60
$3.99
120
$3.61
300
$3.11
540
$3.01
1,020
$3.00
2,520
$2.99
5,040
$2.98
7,500 +
$2.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT