- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CTB-B-B-12
CTB-B-B-12
Carling Technologies
1-pole - Rocker - 125-250 VAC/ 50 VDC 12 amp circuit breaker - 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Rocker - 125-250 VAC/ 50 VDC 12 amp circuit breaker - 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934
Search Keywords: CTBBB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CTB-B-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:N/A
-
Current Rating:12 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,020
can ship 10/16/26
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
60
$5.05
120
$4.96
300
$4.94
540
$4.92
1,020
$4.80
2,520
$4.52
5,040
$3.96
7,500 +
$3.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT