- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-123-11C3N-B-A
CMB-123-11C3N-B-A
Carling Technologies
Circuit Breaker Magnetic 12A 125VAC to 250VAC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Magnetic 12A 125VAC to 250VAC
Search Keywords: CMB12311C3NBA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Carling Technologies
-
部件编号:CMB-123-11C3N-B-A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
60 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:12 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
340
Ships today, if you order in
Minimum Order Quantity:
60
多个:
60
15 Weeks
可以发货
9/9/26
PRICE (USD)
数量
Unit Price
60
$5.37
120
$5.27
300
$5.25
540
$5.24
1,020
$5.22
2,520
$5.14
5,040
$4.58
7,500 +
$4.52
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT