- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA3-B0-24-615-121-D
CA3-B0-24-615-121-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC/480VAC
Search Keywords: CA3B024615121D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA3-B0-24-615-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 8/31/26
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$159.85
3
$146.96
5
$134.78
8
$134.45
10 +
$122.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT