help desk software
Image is representational - see mfr. specs

CA3-B0-24-450-121-C

Carling Technologies

Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC
Search Keywords: CA3B024450121C
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Carling Technologies
  • Артикул / №:
    CA3-B0-24-450-121-C
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
6 Weeks Можно отправить 2/1/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3
$119.44
5
$107.49
8
$94.06
10 +
$92.18
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5