- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-22-450-1B2-C
AA1-B0-22-450-1B2-C
Carling Technologies
Circuit Breaker 1Pole 5A 277VAC/80VDC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker 1Pole 5A 277VAC/80VDC
Search Keywords: AA1B0224501B2C
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Carling Technologies
-
部件编号:AA1-B0-22-450-1B2-C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3
可立即发货
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
多个:
10
6 Weeks
可以发货
7/20/26
PRICE (USD)
数量
Unit Price
1
$18.722
10
$17.020
30
$16.770
50
$16.520
100
$12.860
250
$12.700
500
$12.620
1,000 +
$12.470
Click for Quote
Log in
解锁特价