- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6FA53-78
6FA53-78
Carling Technologies
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 6FA5378
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Carling Technologies
-
Número do item:6FA53-78
-
Alias/AKA:FMO-29800000
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
832
Pode ser enviado imediatamente
Minimum Order Quantity:
20
Multiple:
20
8 Weeks
Pode enviar
3/8/26
PRICE (USD)
QTD
Unit Price
20
$10.57
40
$10.41
60
$10.20
100
$7.35
260
$5.86
500
$5.78
1 000 +
$5.69
Click for Quote
Conecte-se
para desbloquear preços especiais