- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- FMO-29800000
FMO-29800000
Carling Technologies
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrição
+
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: FMO29800000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Carling Technologies
-
Número do item:FMO-29800000
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
832
Pode ser enviado imediatamente
Minimum Order Quantity:
20
Multiple:
20
PRICE (USD)
QTD
Unit Price
20
$10.57
40
$10.41
60
$10.20
100
$7.35
260
$5.86
500
$5.78
1 000 +
$5.69
Click for Quote
Conecte-se
para desbloquear preços especiais