- Home ›
- All Products›
- 651-00106309
651-00106309
Carling Technologies
Switch Rocker SPDT 10A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 10A 125V
Search Keywords: 65100106309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00106309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$7.09
60
$6.77
120
$4.84
270
$3.81
510
$3.60
1,020
$3.50
2,520
$3.41
5,010 +
$3.37
Click for Quote
Log in
to unlock special pricing