- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651682-BB-0W
651682-BB-0W
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Search Keywords: 651682BB0W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651682-BB-0W
-
Alias/AKA:651-00106309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
30
$7.09
60
$6.77
120
$4.84
270
$3.81
510
$3.60
1,020
$3.50
2,520
$3.41
5,010 +
$3.37
Click for Quote
Log in
to unlock special pricing