- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651-00004677
651-00004677
Carling Technologies
Switch Rocker SPDT 10A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 10A 125V
Search Keywords: 65100004677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00004677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Buy all 19 in-stock or the regular minimum order quantity of 50
Stock lot only:
19
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$5.522
50
$5.020
100
$4.700
250
$4.060
500
$3.940
1,000
$3.720
2,500
$3.620
5,000
$3.520
7,500 +
$3.480
Click for Quote
Log in
to unlock special pricing