- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651562-BB-0N
651562-BB-0N
Carling Technologies
Switch Rocker ON None (ON) SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 651562BB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651562-BB-0N
-
Alias/AKA:651-00004677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 50
Stock lot only:
19
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$5.522
50
$5.020
100
$4.700
250
$4.060
500
$3.940
1,000
$3.720
2,500
$3.620
5,000
$3.520
7,500 +
$3.480
Click for Quote
Log in
to unlock special pricing