- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP1-T2-B3-M2RE
2M1-SP1-T2-B3-M2RE
Carling Technologies
Switch Toggle ON None ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Toggle ON None ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 2M1SP1T2B3M2RE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Carling Technologies
-
部件编号:2M1-SP1-T2-B3-M2RE
-
Alias/AKA:2M1-00000164
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Round Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 21.3 mm
-
Operating Temperature:-30 to 85 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
100
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
可以发货
9/18/26
PRICE (USD)
数量
Unit Price
5
$8.56
50
$5.28
100
$4.63
300
$4.25
500
$4.07
1,000
$3.89
2,500
$3.87
5,000 +
$3.85
Click for Quote
Log in
解锁特价