- Home ›
- All Products›
- 215-14239000
215-14239000
Carling Technologies
Toggle Switch - SPST - ON-OFF - 20A - 250VAC - 372.85VA - Screw Terminals - Panel Mount with Snap-In - White.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST - ON-OFF - 20A - 250VAC - 372.85VA - Screw Terminals - Panel Mount with Snap-In - White.
Search Keywords: 21514239000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:215-14239000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.