- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 215-WH/ON-OFF
215-WH/ON-OFF
Carling Technologies
Toggle Switch - SPST - ON-OFF - 20A - 250VAC - 372.85VA - Screw Terminals - Panel Mount with Snap-In - White.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST - ON-OFF - 20A - 250VAC - 372.85VA - Screw Terminals - Panel Mount with Snap-In - White.
Search Keywords: 215WHONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:215-WH/ON-OFF
-
Alias/AKA:215-14239000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$12.80
30
$12.40
50
$11.85
100
$8.22
250
$6.30
500
$6.28
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing