- Home ›
- All Products›
- 1S1-00000001
1S1-00000001
Carling Technologies
Switch Rocker ON None ON DPDT PC Pins Small Rocker 3A 250VAC 28VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Small Rocker 3A 250VAC 28VDC
Search Keywords: 1S100000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1S1-00000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.