- Home ›
- All Products›
- 1S1-MDP1-R1/2-M2QE
1S1-MDP1-R1/2-M2QE
Carling Technologies
Switch Rocker ON None ON DPDT PC Pins Small Rocker 3A 250VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Small Rocker 3A 250VAC 28VDC
Search Keywords: 1S1MDP1R12M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:1S1-MDP1-R1/2-M2QE
-
Alias/AKA:1S1-00000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$5.64
100
$5.22
300
$4.79
500
$4.70
1,000
$3.20
2,500
$3.03
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments