- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 110-PM-OFF
110-PM-OFF
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 110PMOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:110-PM-OFF
-
Alias/AKA:115-09712000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$22.11
30
$21.68
50
$20.21
100
$13.02
250
$12.99
500
$10.82
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing