- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 115-09712000
115-09712000
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 11509712000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:115-09712000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$22.11
30
$21.68
50
$20.21
100
$13.02
250
$12.99
500
$10.82
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing