- Home ›
- All Products›
- 103-05224500
103-05224500
Carling Technologies
Switch Rocker OFF None ON SPST Solder Lug Paddle Rocker 10A 250VAC 100000Cycles Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Solder Lug Paddle Rocker 10A 250VAC 100000Cycles Bulk
Search Keywords: 10305224500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:103-05224500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.