- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTA110-PB-B-R/125N
LTA110-PB-B-R/125N
Carling Technologies
Switch Rocker OFF None ON SPST Solder Lug Paddle Rocker 10A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Solder Lug Paddle Rocker 10A 250VAC 100000Cycles Bulk
Search Keywords: LTA110PBBR125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTA110-PB-B-R/125N
-
Alias/AKA:103-05224500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$8.09
20
$7.69
40
$7.30
80
$6.94
100
$4.96
250 +
$4.02
Click for Quote
Log in
to unlock special pricing