- 首页 ›
- All Products›
- PB700Z050T440GA
PB700Z050T440GA
Capcom / Genteq
Metallized Polypropylene Film Dual Capacitor - 70/5µF - 440VAC - Aluminium Can - -40°C-70°C - Terminal Type Z - Round Case
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Metallized Polypropylene Film Dual Capacitor - 70/5µF - 440VAC - Aluminium Can - -40°C-70°C - Terminal Type Z - Round Case
Search Keywords: PB700Z050T440GA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Capcom / Genteq
-
部件编号:PB700Z050T440GA
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
6/26/26
PRICE (USD)
数量
Unit Price
1
$26.31
10
$24.47
18
$23.25
50
$22.01
100
$20.91
500
$15.68
1,000 +
$13.65
Click for Quote
Log in
解锁特价