- 首页 ›
- All Products›
- 97F9614BX
97F9614BX
Capcom / Genteq
Oil-Filled (UL) Capacitor - 370Vac - 40uF - 70°C - 1.75" Dia x 3.88" - BX=1/Box
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Oil-Filled (UL) Capacitor - 370Vac - 40uF - 70°C - 1.75" Dia x 3.88" - BX=1/Box
Search Keywords: 97F9614BX
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Capcom / Genteq
-
部件编号:97F9614BX
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
6/22/26
PRICE (USD)
数量
Unit Price
1
$35.38
5
$33.61
11
$31.93
23
$22.91
34
$21.69
45 +
$21.26
Click for Quote
Log in
解锁特价