- 首页 ›
- All Products›
- 97F5222
97F5222
Capcom / Genteq
Oil-Filled Capacitor - 30µF - 440VAC - Aluminium Can - -40°C-70°C - Round Case
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Oil-Filled Capacitor - 30µF - 440VAC - Aluminium Can - -40°C-70°C - Round Case
Search Keywords: 97F5222
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Capcom / Genteq
-
部件编号:97F5222
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
7/17/26
PRICE (USD)
数量
Unit Price
1
$53.32
5
$50.65
9
$42.21
14
$37.99
18 +
$37.23
Click for Quote
Log in
解锁特价