- 首页 ›
- All Products›
- 27L551
27L551
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 20uF - 70°C - 1.25" Dia x 4.75".
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 20uF - 70°C - 1.25" Dia x 4.75".
Search Keywords: 27L551
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Capcom / Genteq
-
部件编号:27L551
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2
6 Weeks
可以发货
6/19/26
PRICE (USD)
数量
Unit Price
2
$24.51
5
$23.28
12
$22.12
24
$16.59
36
$15.48
48 +
$15.17
Click for Quote
Log in
解锁特价