- 首页 ›
- All Products›
- 23F463F060EH1H1
23F463F060EH1H1
Capcom / Genteq
Electrolytic Capacitor - 60VDC - 46000uF - -10/+50% - 105°C - 2.5" Dia x 5.125".
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Electrolytic Capacitor - 60VDC - 46000uF - -10/+50% - 105°C - 2.5" Dia x 5.125".
Search Keywords: 23F463F060EH1H1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Capcom / Genteq
-
部件编号:23F463F060EH1H1
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
1
$122.96
5
$116.82
13
$110.98
25
$71.02
38
$55.49
50 +
$54.38
Click for Quote
Log in
解锁特价