help desk software
Image is representational - see mfr. specs

MPI001/TE/RD/24

Bulgin Limited

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk
Search Keywords: MPI001TERD24
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bulgin Limited
  • 部件编号:
    MPI001/TE/RD/24
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    0.0513752A@24VDC
  • Actuator Style:
    Flush Round Button13737
  • Illumination:
    Red,LED
  • Terminal Type:
    Screw13770
  • Body Orientation:
    Straight13740
  • Dimension:
    22mm x 25.7mm x 32.513763mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
8
18 Weeks 可以发货 3/30/26
缺货订单
PRICE (USD)
数量
Unit Price
8
$49.61
15
$39.69
23
$36.24
30 +
$35.51
Click for Quote
Log in 解锁特价