- Home ›
- All Products›
- PTL-37-489
Description
+
Thermal Transfer Printer Labels, 3.000 In X 1.900 In (76.20 Mm X 48.26 Mm) |Brady PTL-37-489
Search Keywords: PTL37489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PTL-37-489
-
Alias/AKA:18726
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.