- Home ›
- All Products›
- M6-37-489
Description
+
Ultra Aggressive Adhesive Matte Polyester Labels 1.9 in H x 3 in W WT RL/100
Search Keywords: M637489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-37-489
-
Alias/AKA:174297
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26