- 首页 ›
- All Products›
- M6-125-175-342-OR
描述
+
PermaSleeve® Heat-Shrink Labels 0.125 in Dia Orange 1.75 in RL/100
Search Keywords: M6125175342OR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Brady
-
部件编号:M6-125-175-342-OR
-
Alias/AKA:173607
-
计量单位:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.