Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRE6603-470M

Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 500mA 230mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 500mA 230mOhm DCR T/R
Search Keywords: SRE6603470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRE6603-470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    500 mA
  • Maximum DC Resistance:
    230 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRE6603-470M discontinued?
Yes, SRE6603-470M from Bourns is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRE6603-470M?
The recommended replacement for SRE6603-470M is SRR6603-470ML from Bourns, available from OnlineComponents.com.
Is SRE6603-470M RoHS compliant?
Yes, SRE6603-470M is RoHS compliant.
What is the lead time for SRE6603-470M?
The standard lead time for SRE6603-470M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!