Image is representational - see mfr. specs

PWR5322W1000JE

Bourns

Res Wirewound 5322 100 Ohm 5% 3W ±20ppm/°C Epoxy Resin J-Lead SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 5322 100 Ohm 5% 3W ±20ppm/°C Epoxy Resin J-Lead SMD T/R
Search Keywords: PWR5322W1000JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PWR5322W1000JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Resistance Value:
    100 Ohm
  • Power Rating:
    3 W
  • Tolerance:
    5 %
  • Case Size:
    5322
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
375
$0.740
750
$0.555
1,125
$0.518
1,500 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!