- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM2110-4R7M-RC
描述
+
Inductor Power Wirewound 4.7uH 20% 1KHz Iron 14.4A 4mOhm DCR Box
Search Keywords: PM21104R7MRC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:PM2110-4R7M-RC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
63 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:14.4 A
-
Maximum DC Resistance:4 mOhm
-
Operating Temperature:-55 to 105 °C
-
Packaging:Box
-
Protection Style:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
63
多个:
63
32 Weeks
可以发货
1/11/27
PRICE (USD)
数量
Unit Price
63
$2.70
126
$2.69
252
$2.51
504
$2.44
1,008
$2.34
2,520
$2.28
5,040
$2.22
7,560 +
$2.21
Click for Quote
Log in
解锁特价