- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1210-330J
Description
+
Inductor General Purpose Chip Wirewound 33uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 5.6Ohm DCR 1210 T/R
Search Keywords: PM1210330J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1210-330J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:33 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Current:85 mA
-
Maximum DC Resistance:5.6 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.