- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM105-680K-RC
描述
+
Inductor Power Bobbin Core 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Search Keywords: PM105680KRC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:PM105-680K-RC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:220 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
165
Ships today, if you order in
Buy all 165 in-stock or the regular minimum order quantity of 500
Stock lot only:
165
Minimum Order Quantity:
500
多个:
500
14 Weeks
可以发货
8/19/26
PRICE (USD)
数量
Unit Price
1
$0.5565
500
$0.5059
1,000
$0.4872
2,500
$0.4710
5,000
$0.4699
7,500
$0.4652
10,000
$0.4640
15,000
$0.4596
25,000 +
$0.4584
Click for Quote
Log in
解锁特价