Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PDB12-H4301-103BF

Res Carbon Film POT 10K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (12.4 X 34.6mm) Pin Bracket Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (12.4 X 34.6mm) Pin Bracket Mount/Through Hole
Search Keywords: PDB12H4301103BF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PDB12-H4301-103BF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.08 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    12.4 x 34.6 mm
  • Operating Temperature:
    -10 to 70 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PDB12-H4301-103BF RoHS compliant?
Yes, PDB12-H4301-103BF is RoHS compliant.
What is the lead time for PDB12-H4301-103BF?
The standard lead time for PDB12-H4301-103BF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,560
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5121
300
$0.4582
1,000
$0.4412
2,500
$0.4351
5,000
$0.4266
7,500
$0.4212
10,000
$0.4202
15,000 +
$0.4162
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!